RS PRO 1/2 in Air Ratchet, 160rpm, 95Nm

RS Stock No.:
1370884
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
RS stock number 1370884
Product description RS PRO 1/2 in Air Ratchet, 160rpm, 95Nm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Drive Size 1/2 in
Air Inlet BSP 1/4 in
Air Tool Type Air Ratchet
Maximum Torque 95 Nm
Average Air Consumption 73.6 L/min
Length 293 mm
Speed 160 rpm
Checking stock...
IDR
3,440,287.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,440,287.11
*price per unit indicative
"RS PRO 1/2 in Air Ratchet, 160rpm, 95Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda