Bahco 14mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 82.6 mm
- RS Stock No.:
- 0519804
- Mfr. Prt No.:
- 7805DM-14
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0519804 |
Product description | Bahco 14mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 82.6 mm |
Manufacturer / Brand | Bahco |
Manufacturer part number | 7805DM-14 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 3, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AR
Product Details
Drive Tools
Bahco Double hexagon 1/2 in Drive Deep Sockets
Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.
Features & Benefits:
• Double hexagon long series
• Deep length sockets, 1/2” square drive
• Bi-hex profile, metric sizes
• Dynamic-Drive profile
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• Manufactured to DIN3124 and ISO2725 standards
Specifications
Attribute | Value |
Brand | Bahco |
Overall Length | 82.6 mm |
Socket Type | Bi-Hexagon; Deep |
Socket Size | 14 mm |
Drive Type | Square |
Finish | Nickel Chrome Plated |
Material | Chrome Extra |
Drive Size | 1/2 in |