Bahco BPC814 1/4 in Air Impact Wrench, 12000rpm, 624Nm
- RS Stock No.:
- 1246594
- Mfr. Prt No.:
- BPC814
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1246594 |
Product description | Bahco BPC814 1/4 in Air Impact Wrench, 12000rpm, 624Nm |
Manufacturer / Brand | Bahco |
Manufacturer part number | BPC814 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Bahco in Drive Composite Impact Wrench - BPC814
BPC814 composite impact wrench from Bahco, offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has low consumption yet powerful motor making it ideal for automotive bench work including small engines and body repairs.
Features and Benefits
in pneumatic impact wrench
Composite housing
Twin hammer mechanism
Power regulator
One hand forward reverse change
Swivel connection
Air exhaust in handle
More power and faster
Application Information
BPC814 composite impact wrench is the ideal choice for automotive repair and heavy maintenance applications
Specifications
Attribute | Value |
Brand | Bahco |
Air Inlet BSP | 1/4 in |
Air Tool Type | Air Impact Wrench |
Maximum Torque | 624 Nm |
Average Air Consumption | 113 L/min |
Model Number | BPC814 |
Length | 142 mm |
Speed | 12000 rpm |
Drive Size | 1/4 in |