BahcoTAM12340 Square: 1/2in Digital Torque Tester, Range 12.5 to 251 lbf-ft, 150.5 to 3009 lbf/in, 17 to 340Nm ±4 %
- RS Stock No.:
- 7883874
- Mfr. Prt No.:
- TAM12340
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7883874 |
Product description | BahcoTAM12340 Square: 1/2in Digital Torque Tester, Range 12.5 to 251 lbf-ft, 150.5 to 3009 lbf/in, 17 to 340Nm ±4 % |
Manufacturer / Brand | Bahco |
Manufacturer part number | TAM12340 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Tam Torque Measuring Adapter
Professional electronic torque and angle measuring adapter
Note
2 AAA batteries included
Accuracy ±4%
Angle range of 0° to 999°
Visual and audio signal
Auto shut off
Memory operations
Specifications
Attribute | Value |
Brand | Bahco |
Accuracy | ±4 % |
Digital | Yes |
Drive Size | Square: 1/2 in |
Measuring Range | 12.5 to 251 lbf-ft, 150.5 to 3009 lbf/in, 17 to 340 Nm |