3M 9 Way Unscreened Round Ribbon Cable, 10.2 mm Width

RS Stock No.:
1924935
Mfr. Prt No.:
3759-9
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1924935
Product description 3M 9 Way Unscreened Round Ribbon Cable, 10.2 mm Width
Manufacturer / Brand 3M
Manufacturer part number 3759-9
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
RS stock number 1924935
Product description 3M 9 Way Unscreened Round Ribbon Cable, 10.2 mm Width
Manufacturer / Brand 3M
Manufacturer part number 3759-9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M 1.27 mm pitch round jacketed ribbon cables - 3759 type

From 3M this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. The grey PVC multi-core ribbon cables are first rolled, and are then jacketed with round black PVC.

APPROVALS :   UL and CSA


Specifications

Attribute Value
Brand 3M
Ribbon Cable Type Round
Conductor Strand Type Stranded
Terminated/Unterminated Unterminated
Core Strands 7/36
Pitch 1.27 mm
Number of Ways 9
Voltage Rating 300 V
Size of Strands 36 AWG
Capacitance 54.8 pF/m
Characteristic Impedance 133 Ω
Sheath Colour Black
Number of Strands 7
American Wire Gauge 28 AWG
Width 10.2 mm
Screened/Unscreened Unscreened
Reel Length 30 m
Outer Diameter 6.6 mm
Cable Shape Ribbon
Checking stock...
IDR
2,365,479.28
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,365,479.2878,849.31
*price per unit indicative
"3M 9 Way Unscreened Round Ribbon Cable, 10.2 mm Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda