CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, R 1/2 Male Threaded

RS Stock No.:
8179268
Mfr. Prt No.:
103102155
Brand:
CEJN

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8179268
Product description CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, R 1/2 Male Threaded
Manufacturer / Brand CEJN
Manufacturer part number 103102155

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8179268
Product description CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, R 1/2 Male Threaded
Manufacturer / Brand CEJN
Manufacturer part number 103102155

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

CEJN 310 Series, 5.3mm Flow Diameter

CEJN series 310 offers a range of easy-to-grip couplings. Male threads on the couplings and nipples feature pre-applied thread sealant. The Series 310 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury.

Interchanges to other Brand Profiles

Nominal Flow Diameter 5.3 mm
Low connection force
Available in standard and safety versions
Two stage safety types
Fully automatic operation ensures easy handling
Interchanges with US Mil C 4109 1/4in. & Rectus 23//24
Zinc-plated steel body material
NBR seal material


Specifications

Attribute Value
Brand CEJN
Coupling Gender Male
Threaded Connection R 1/2 Male
Manufacturer Series 310
Connection Type Threaded
Thread Size 1/2 in
Material Brass, Steel
Thread Gender Male
Thread Standard R
Maximum Operating Pressure 16 bar
Finish Zinc Plated
Seal Material NBR
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
399,211.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1399,211.34
*price per unit indicative
"CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, R 1/2 Male Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda