CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, R 1/2 Male Threaded
- RS Stock No.:
- 8179252
- Mfr. Prt No.:
- 103002155
- Brand:
- CEJN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8179252 |
Product description | CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, R 1/2 Male Threaded |
Manufacturer / Brand | CEJN |
Manufacturer part number | 103002155 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8179252 |
Product description | CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, R 1/2 Male Threaded |
Manufacturer / Brand | CEJN |
Manufacturer part number | 103002155 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Interchanges to other Brand Profiles
CEJN 300 Series, 5.5mm Flow Diameter
CEJN series 300 couplings offer high flow and require only a low connection force, which ensures a safe working environment. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 300 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs.
Flow capacity upto 1050 l/min
Nominal Flow Diameter 5.5 mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Aro 210 & Rectus 14 series
Specifications
Attribute | Value |
Brand | CEJN |
Coupling Gender | Male |
Threaded Connection | R 1/2 Male |
Manufacturer Series | 300 |
Connection Type | Threaded |
Thread Size | 1/2 in |
Material | Brass, Steel |
Thread Gender | Male |
Thread Standard | R |
Maximum Operating Pressure | 16 bar |
Finish | Zinc Plated |
Seal Material | NBR |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +100 °C |