RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, Rp 1/2 Female

RS Stock No.:
7335619
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
RS stock number 7335619
Product description RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, Rp 1/2 Female
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Thread Rp 1/2 Female
Coupling Gender Female
Material Carbon Steel
Type Union
Minimum Operating Temperature -25 °C
Compatible With ISO-DIS 16028
Series RS
Maximum Operating Temperature +100 °C
Finish Yellow Passivated, Zinc Plated
Thread Size 1/2 in
Maximum Operating Pressure 350 bar
Thread Standard Rp
Seal Material Nitrile Rubber
Thread Gender Female
Locking Style Screw Lock
Checking stock...
IDR
394,701.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1394,701.07
*price per unit indicative
"RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, Rp 1/2 Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda