RS PRO Steel Male Hydraulic Quick Connect Coupling, Rs 1/2 Male
- RS Stock No.:
- 7335586
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
RS stock number | 7335586 |
Product description | RS PRO Steel Male Hydraulic Quick Connect Coupling, Rs 1/2 Male |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.
ISO B - Steel Male Tip / Female Body Couplers
WARNING : Do not connect under pressure.
Resistance to high temperatures (-25 → +125 °C)
Suited to general industrial and agricultural applications
Nitrile seal material
Steel body construction
Complies with standard ISO 7241-1, 'B'
Specifications
Attribute | Value |
Brand | RS PRO |
Thread | Rs 1/2 Male |
Coupling Gender | Male |
Material | Steel |
Type | Union |
Minimum Operating Temperature | -25 °C |
Compatible With | ISO 7241-1-B |
Series | RS |
Maximum Operating Temperature | +125 °C |
Thread Size | 1/2 in |
Maximum Operating Pressure | 500 bar |
Thread Standard | Rs |
Seal Material | Nitrile Rubber |
Thread Gender | Male |
Locking Style | Ball Lock |