RS PRO Stainless Steel Hydraulic Ball Valve G 1/2
- RS Stock No.:
- 3245032
- Brand:
- RS PRO
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
RS stock number | 3245032 |
Product description | RS PRO Stainless Steel Hydraulic Ball Valve G 1/2 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 6, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Seal Material | PTFE (Stem Seal), Teflon/kel-F (Ball Seal) |
Number of Ports | 2-way |
Connection Port Thread | G 1/2 |
Body Material | Stainless Steel |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +120 °C |
Manufacturer Series | B6BI |
Thread Size | 1/2 in |
Thread Standard | G |
Maximum Operating Pressure | 6000 psi |