RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/2, 350bar, 45L/min

RS Stock No.:
3635930
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
RS stock number 3635930
Product description RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/2, 350bar, 45L/min
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Throttle Flow Regulator

Double acting, controls flow in both directions
Flow regulated by turning the external valve sleeve
Anti-tamper locking ring
Nitrile rubber seals

LF363591-01LI363592-06L363592-02L363592-01L390767-02LI363592-01

Specifications

Attribute Value
Brand RS PRO
Body Material Carbon Steel
Minimum Operating Temperature -15 °C
Maximum Flow Rate 45 L/min
Maximum Operating Temperature +80 °C
Manufacturer Series VBRF
Thread Size 1/2 in
Connection Port Thread G 1/2
Maximum Operating Pressure 350 bar
Thread Standard G
Seal Material Nitrile Rubber
Mounting Type Inline
Checking stock...
IDR
626,612.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1626,612.86
*price per unit indicative
"RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/2, 350bar, 45L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda