Norgren F74G series 40μm G 1/2 10 bar Pneumatic Filter with Automatic drain
- RS Stock No.:
- 2679210
- Mfr. Prt No.:
- F74G-4GN-AP3
- Brand:
- Norgren

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2679210 |
Product description | Norgren F74G series 40μm G 1/2 10 bar Pneumatic Filter with Automatic drain |
Manufacturer / Brand | Norgren |
Manufacturer part number | F74G-4GN-AP3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
General Duty Filter
Note
Typical flow @ 6 bar inlet pressure and 0.5 bar pressure drop.
Filters
Removes water vapour and impurities from the air supply
Filtration size 40 μm
Manual drain filter incorporates a quarter-turn knob with threaded pipe-away outlet
Transparent polycarbonate bowl
Temperature range -34°C to +50°C
Element material sintered polypropylene
Specifications
Attribute | Value |
Brand | Norgren |
Manufacturer Series | F74G |
Filtration Size | 40 µm |
Drain Type | Automatic |
Port Connection | G 1/2 |
Typical Flow Rate | 83 L/s |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50 °C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -34 °C |
Port Connection Thread Size | 1/2 in |