Bahco 21mm Bi-Hex Socket With 1/2 in Drive , Length 39 mm
- RS Stock No.:
- 5094870
- Mfr. Prt No.:
- 7800DM-21
- Brand:
- Bahco
![Logo for Bahco](https://media.rs-online.com/h_40/brand/M3850-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5094870 |
Product description | Bahco 21mm Bi-Hex Socket With 1/2 in Drive , Length 39 mm |
Manufacturer / Brand | Bahco |
Manufacturer part number | 7800DM-21 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AR
Product Details
Drive Tools
Bahco 1/2 in Drive Metric & Imperial Bi-hex standard length sockets
Bahco Bi-Hexagon Sockets (7800 series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners and sockets. Sockets are not suitable for machine operation.
Features & Benefits
• Standard length sockets, 1/2” square drive
• Hex profile, metric & imperial sizes
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120
Specifications
Attribute | Value |
Brand | Bahco |
Drive Size | 1/2 in |
Overall Length | 39 mm |
Socket Type | Bi-Hexagon |
Socket Size | 21 mm |
Drive Type | Square |
Finish | Polished |
Material | Alloy Steel |