RS PRO 42 bar Carbon Steel Thermodynamic Steam Trap, 1/2 in BSP Female

RS Stock No.:
7209194
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
RS stock number 7209194
Product description RS PRO 42 bar Carbon Steel Thermodynamic Steam Trap, 1/2 in BSP Female
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details

Thermodynamic Steam Trap

A compact, lightweight and easy to install thermodynamic disc steam trap which is excellent for high pressure systems including steam tracing applications. Manufactured from stainless steel this steam trap has only one moving part and offers a wide operating range, without adjustment.

Connections are female screwed
Intermittent discharge
Operates on superheated steam
The seat and the disc can be easily replaced in the field without removing the trap from the line
Unaffected by water hammer and vibrations
Built-in, easy to clean strainer


Specifications

Attribute Value
Brand RS PRO
Connection 1/2 in BSP Female
Orientation Horizontal
Connection Gender Female
Maximum Working Pressure 42 bar
Trap Type Thermodynamic
Connection Size 1/2 in
Maximum Temperature +300 °C
Gasket Material Graphite
Thread Standard or Connection Type BSP
Body Material Carbon Steel
Checking stock...
IDR
3,735,972.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,735,972.02
*price per unit indicative
"RS PRO 42 bar Carbon Steel Thermodynamic Steam Trap, 1/2 in BSP Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda