CEJN Zinc Plated Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS Stock No.:
1218037
Mfr. Prt No.:
C103152202
Brand:
CEJN

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1218037
Product description CEJN Zinc Plated Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
Manufacturer / Brand CEJN
Manufacturer part number C103152202

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1218037
Product description CEJN Zinc Plated Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
Manufacturer / Brand CEJN
Manufacturer part number C103152202

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Interchanges to other Brand Profiles

CEJN eSafe 315 Series

CEJN’s eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.

Features and Benefits

Complies with ISO 4414 and EN 983
86N Connection force
7.5mm nominal flow diameter
1950 l/min flow rate
Asian Standard Compatible

Applications

CEJN's eSafe coulings are suitable for use in a vast range or workplaces using compressed air including
carpentry, the manufacturing industry, automotive repair shops and mining


Specifications

Attribute Value
Brand CEJN
Coupling Gender Female
Threaded Connection G 1/4 Female
Manufacturer Series 315 eSafe
Connection Type Threaded
Thread Size 1/4 in
Material Zinc Plated Steel
Thread Gender Female
Thread Standard G
Maximum Operating Pressure 16 bar
Finish Zinc Plated
Seal Material NBR
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
618,221.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1618,221.66
*price per unit indicative
"CEJN Zinc Plated Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda