Neutrik, PX 6.35 mm Cable Mount Mono Plug, 2Pole 15A

RS Stock No.:
8997393
Mfr. Prt No.:
RSNP2X-B
Brand:
Neutrik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8997393
Product description Neutrik, PX 6.35 mm Cable Mount Mono Plug, 2Pole 15A
Manufacturer / Brand Neutrik
Manufacturer part number RSNP2X-B
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
RS stock number 8997393
Product description Neutrik, PX 6.35 mm Cable Mount Mono Plug, 2Pole 15A
Manufacturer / Brand Neutrik
Manufacturer part number RSNP2X-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LI


Product Details

6.35mm Neutrik

0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.

6.35mm (1/4") jack

X-Series 1/4 in. Professional Jack Plugs

Extra slim 1/4 in. plug with a diecast shell
Improved chuck type strain relief for reliable cable retention
Precision machined one-piece contacts - avoid hook up of tip contact


Specifications

Attribute Value
Brand Neutrik
Gender Male
Size 6.35 mm
Mounting Type Cable Mount
Type Mono
Body Orientation Straight
Termination Method Solder
Contact Plating Gold
Current Rating 15 A
Housing Material Zinc
Voltage Rating 50 V
Colour Black
Contact Material Brass
No of Poles/ Way 2
Checking stock...
IDR
88,212.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
188,212.49
*price per unit indicative
"Neutrik, PX 6.35 mm Cable Mount Mono Plug, 2Pole 15A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda