Bahco 5.5mm Hex Socket With 1/4 in Drive , Length 24.7 mm
- RS Stock No.:
- 5094167
- Mfr. Prt No.:
- 6700SM-5.5
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5094167 |
Product description | Bahco 5.5mm Hex Socket With 1/4 in Drive , Length 24.7 mm |
Manufacturer / Brand | Bahco |
Manufacturer part number | 6700SM-5.5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AR
Product Details
1/4 in Drive, Metric and Imperial Sockets
Bahco 1/4 in drive, Metric and Imperial Sockets are the tools manufactured with a quality in mind. Made from high-performance alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.
Features & Benefits
• Standard length sockets, 1/4 in square drive
• Dynamic-Drive-Profile construction
• Hex profile
• Not suitable for machine operation
• High performance alloy steel, Chromo-extra
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120
Specifications
Attribute | Value |
Brand | Bahco |
Socket Size | 5.5 mm |
Drive Size | 1/4 in |
Socket Type | Hexagon |
Drive Type | Square |
Overall Length | 24.7 mm |
Finish | Polished |
Material | Alloy Steel |