Bahco S160AF 16 Piece , 1/4 in Socket Set

RS Stock No.:
8766694
Mfr. Prt No.:
S160AF
Brand:
Bahco
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
RS stock number 8766694
Product description Bahco S160AF 16 Piece , 1/4 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number S160AF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco 16 Pieces 1/4in Socket Set

Bahco professional socket set that is comprehensive, portable and contains the common sized tools needed for most jobs. Constructed from high performance steel for durability and force transmission the sockets offer excellent engagement to help prolong the life of your tool and fastener.

The reversible ratchet wrench has a slim head with 6° for easy access and a quick release mechanism.

The rugged carry case offers protection and makes it easy to identify the size you need and any missing tools.

Features and Benefits
High performance alloy steel
60 teeth/6° action angle Quick release
Matt finish
Case is made from high Density Polythene (HDPE)

Contents
12 pieces 1/4in hex sockets:
1/8, 5/32, 3/16, 7/32, 1/4, 9/32, 5/16, 11/32, 3/8, 7/16, 1/2, 9/16in
1 piece 1/4in ratchet quick release, 60° teeth/6° action angle
1 piece 1/4in sliding T-bar, 100 mm (4in)
1 piece 1/4in extension bar, 75 mm (3in)
1 piece 1/4in flexible extension bar, 150 mm (6in)
2 pieces removable three section plastic box with lid


Specifications

Attribute Value
Brand Bahco
Drive Size 1/4 in
Set Type Non-Impact Socket Set
Number of Pieces 16
Set Contents Extension, Ratchet, Sliding T-bar, Sockets
Socket Size 1/2 in, 1/4 in, 1/8 in, 11/32 in, 3/16 in, 3/8 in, 5/16 in, 5/32 in, 7/16 in, 7/32 in, 9/16 in, 9/32 in
Drive Type Square
Finish Matt
Material Alloy Steel
Checking stock...
IDR
1,789,842.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,789,842.96
*price per unit indicative
"Bahco S160AF 16 Piece , 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda