RS PRO Tap & Drill Set
- RS Stock No.:
- 3406934
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
RS stock number | 3406934 |
Product description | RS PRO Tap & Drill Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS PRO Combined Drill/Tap/Countersink Set
From RS PRO, this comprehensive steel tap set is perfect for professional applications. Constructed from HSS (high-speed steel,) the set includes drill, tap and countersink bits. The kit is applicable for tapping of through holes, and contains pieces suitable for a variety of hole sizes.
The high-speed steel tap and drill set is packed in a convenient plastic case. The case has comprehensive organizers that ensure your drill and tap bits remain organized, as well as safe and secure in transportation and storage.
Features and Benefits
• Durable high-speed steel construction
• Drills incorporate a tap and countersink/ deburr section
• Set contains one of each M3, M4, M5, M6, M8 and M10
• Housed in a plastic case
• Set Contents
• 1/4 in. Drill Tapsize
• Drills for M3; M4; M5; M6; M8; M10 Thread Holes
Application
Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
• Construction
• DIY
• Plumbing
• Workshops
• Renovations
Is there are tap wrench included?
No, this set is not supplied with a tap wrench. It does include an adaptor with a hexagonal end that can be securely fitted into appropriate power tools.
Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 6 |
Set Type | Threading Tap Set |