RS PRO Stainless Steel Hydraulic Ball Valve G 1/4

RS Stock No.:
3245010
Brand:
RS PRO
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
RS stock number 3245010
Product description RS PRO Stainless Steel Hydraulic Ball Valve G 1/4
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stainless Steel Ball Valve

316 stainless steel 2 way ball valves with 3 ball valve options. Valves can be locked in either the open or closed position, panel mount which is cost effective and there is also a firesafe/antistatic option.

Reduced bore design
Available in BSP and NPT sizes
Suitable for use with water and oil
PTFE seals


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -40 °C
Body Material Stainless Steel
Connection Port Thread G 1/4
Maximum Operating Temperature +120 °C
Manufacturer Series B6BI
Thread Size 1/4 in
Maximum Operating Pressure 6000 psi
Thread Standard G
Seal Material PTFE (Stem Seal), Teflon/kel-F (Ball Seal)
Number of Ports 2-way
Checking stock...
IDR
1,797,290.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,797,290.15
*price per unit indicative
"RS PRO Stainless Steel Hydraulic Ball Valve G 1/4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products