Parker Stainless Steel Male Hydraulic Quick Connect Coupling, G 1/4 Female

RS Stock No.:
2630827
Mfr. Prt No.:
SH2-63-BSPP
Brand:
Parker
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
RS stock number 2630827
Product description Parker Stainless Steel Male Hydraulic Quick Connect Coupling, G 1/4 Female
Manufacturer / Brand Parker
Manufacturer part number SH2-63-BSPP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Parker 60 Series

AISI 303 Stainless Steel

Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected. Fitted with double O-Rings and stainless steel locking balls for durability.

Features and Benefits

BSPP Thread sizes
Hardened nipples and sleeves
High flow capacity
High pressure seal design
Captive valve seal
Durable ball locking mechanism
Temperature range: -40 to +80°C

Applications

Industrial hydraulic lines
Food and chemical processing
Water and coolant lines
Mobile Equipment


Specifications

Attribute Value
Brand Parker
Series 60
Thread G 1/4 Female
Coupling Gender Male
Material Stainless Steel
Type Nipple
Minimum Operating Temperature -40 °C
Compatible With CEJN 320/410, ISO 7241-1-B, Rectus 25/27
Maximum Operating Temperature +110 °C
Thread Size 1/4 in
Maximum Operating Pressure 35 MPa
Thread Standard G
Seal Material Nitrile Rubber
Thread Gender Female
Locking Style Ball Lock
Checking stock...
IDR
1,121,274.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,121,274.10
*price per unit indicative
"Parker Stainless Steel Male Hydraulic Quick Connect Coupling, G 1/4 Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda