Wera 1/4 in Square Adapter
- RS Stock No.:
- 0769018
- Mfr. Prt No.:
- 050210
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0769018 |
Product description | Wera 1/4 in Square Adapter |
Manufacturer / Brand | Wera |
Manufacturer part number | 050210 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Wera 870/4 Hexagon Drive inch, External Square Drive inch Power Tool Bit Adaptor.
From Wera this is the 870/4 Power tool bit adaptor complete with an external square drive. The square drive has a secure pin lock and the complete tool is made from Chromium Vanadium steel allowing the power tool bit adaptor to also be used with impact drivers. The socket adaptor is 50 mm long and allows you to convert the adaptor from a inch hexagon drive to a inch square drive a truly versatile socket accessory tool.
Features and Benefits.
- Wera 870/4 Power Tool Bit Adaptor.
- Hexagon drive inch.
- External square drive inch.
- Secure Pin lock system on the square drive.
- Made from Chromium Vanadium Steel.
- 50 mmm long (stock number 769002) 100 mm long (stock number 769018).
- Converts hexagon drive to square drive.
- Strong and versatile.
- High quality.
Applications.
- Power Tools.
- Impact Drivers.
- Driving square drive sockets
Wera Inch Socket Adaptors Available.
- inch square adaptor, stock number 769002.
- inch, 100 mm long, square adaptor, stock number 769018.
- Zyklop inch, 37 mm long, hex driver to square drive, stock number 495445.
- inch, 30 mm long, square to hex drive adaptor, stock number 3233528.
- inch, 165 mm long, magnetic hex drive adaptor, stock number 3232626.
- inch, 175 mm long, magnetic square drive adaptor, stock number 3232705.
Specifications
Attribute | Value |
Brand | Wera |
Sub Type | Adapter |
Drive Size | 1/4 in |
Overall Length | 100 mm |
Type | Adapter |
Drive Type | Square |