RS PRO Torx Screwdriver Bit, T8
- RS Stock No.:
- 0619698
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
RS stock number | 0619698 |
Product description | RS PRO Torx Screwdriver Bit, T8 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro TORX® Bits 1/4" Hexagonal Section
All sockets are manufactured from chrome vanadium steel hardened and tempered for heavy duty use. Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4" across flats) with notches which enable them to locate and latch into the appropriate driver
Features and Benefits
Chrome-vanadium steel with a grey rustproof finish
1 pc- T-6 Torx Bits
Specifications
Attribute | Value |
Brand | RS PRO |
Type | Driver Bit |
Size | T8 |
Material | Chrome Vanadium Steel |
Head Type | Torx |
Overall Length | 25 mm |