RS PRO Inline Mounting Hydraulic Flow Control Valve, NPT 1/4, 700bar, 40L/min

RS Stock No.:
2975928
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
RS stock number 2975928
Product description RS PRO Inline Mounting Hydraulic Flow Control Valve, NPT 1/4, 700bar, 40L/min
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Isolator Needle Valves

These high pressure isolator needle valves, available in BSP and NPT thread forms, are designed to shut off and control the flow in both directions.

PTFE seals

L390767-02

Specifications

Attribute Value
Brand RS PRO
Body Material Carbon Steel
Minimum Operating Temperature -20 °C
Maximum Flow Rate 40 L/min
Maximum Operating Temperature +240 °C
Manufacturer Series F
Thread Size 1/4 in
Connection Port Thread NPT 1/4
Maximum Operating Pressure 700 bar
Thread Standard NPT
Seal Material PTFE
Mounting Type Inline
Checking stock...
IDR
1,189,033.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,189,033.04
*price per unit indicative
"RS PRO Inline Mounting Hydraulic Flow Control Valve, NPT 1/4, 700bar, 40L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda