RS PRO 1.5m Long Blue Hose Pipe, Applications Household Appliances, 10mm Inner Diam.
- RS Stock No.:
- 7844964
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
RS stock number | 7844964 |
Product description | RS PRO 1.5m Long Blue Hose Pipe, Applications Household Appliances, 10mm Inner Diam. |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Washing Machine / Dishwasher Inlet Hose
Note
Hand Tighten - Do not use a Wrench
APPROVALS : WRAS approved
Appliance Inlet Hose
90゚ Angle for easier installation
Colour coded
Specifications
Attribute | Value |
Brand | RS PRO |
Colour | Blue |
Length | 1.5 m |
Inner Material | PVC |
Suitable Applications | Household Appliances |
Inner Diameter | 10 mm |
Outer Material | PVC |