RS PRO Steel Slotted Angle, 38mm x 1980mm

RS Stock No.:
4363484
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
RS stock number 4363484
Product description RS PRO Steel Slotted Angle, 38mm x 1980mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Slotted Angle and Strip

Two types of construction angle manufactured from 14 s.w.g. steel with a slot pattern pierced at 3in. increments and finished in graphite grey enamel.

Note

1 1//2 in. ´ 1 1//2 in. angle must be joined using tension plates, see accessories.
2 1//4 in. ´ 1 1//2 in. angle can simply be bolted together.
1 3/8 in. 12 s.w.g. slotted steel strip is available to join both angle types and may also be used as a general purpose construction material for manufacturing brackets and supports.


Specifications

Attribute Value
Brand RS PRO
Width 38 mm
Depth 1980 mm
Height 38 mm
Material Steel
Checking stock...
IDR
3,125,407.33
Out of stock
Price Lot (1 Lot of 5)
Lot(s)Per Lot(IDR)Per Unit(IDR)
13,125,407.33625,081.47
*price per unit indicative
"RS PRO Steel Slotted Angle, 38mm x 1980mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda