SMC Toggle Lever 3/2 Pneumatic Manual Control Valve VM400 Series

RS Stock No.:
2688422
Mfr. Prt No.:
VM430-01-08
Brand:
SMC
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
RS stock number 2688422
Product description SMC Toggle Lever 3/2 Pneumatic Manual Control Valve VM400 Series
Manufacturer / Brand SMC
Manufacturer part number VM430-01-08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Pneumatic Toggle Valves

3//2 mechanical valves
Wide variety of actuator mechanisms
Rc 1/ 8 or Rc 1/ 4 ports
N/O - N/C can be piped for either option

L268821-01L268821-02LI268821-10LI268821-01

Specifications

Attribute Value
Brand SMC
Maximum Flow Rate 338.77 NL/min
Maximum Operating Temperature +60 °C
Control Mechanism Toggle Lever
Manufacturer Series VM400
Thread Size 1/8 in
Connection Port Thread Rc 1/8
Maximum Operating Pressure 1 MPa
Thread Standard Rc
Number of Ports 3/2
Function 3/2
Body Material Aluminium Alloy
Minimum Operating Temperature -5 °C
Checking stock...
IDR
1,391,051.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,391,051.18
*price per unit indicative
"SMC Toggle Lever 3/2 Pneumatic Manual Control Valve VM400 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products