RS PRO Aluminium Alloy Rod 1in Diameter, 24in L

RS Stock No.:
8183175
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8183175
Product description RS PRO Aluminium Alloy Rod 1in Diameter, 24in L
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
RS stock number 8183175
Product description RS PRO Aluminium Alloy Rod 1in Diameter, 24in L
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Aluminium Bar - Grade 6026

These aluminium rods and bars from RS are produced in the recently-developed alloy 6026 to meet the needs of European Environmental Protection Directives: 2000/53/CE-ELV – for the automotive sector; 2002/95/CE-RoHS – for the electronics and electrical sector.
Alloy 6026 contains no Tin (Sn) which is known to cause some weakness and/or cracking of machined parts if subjected to high temperatures or stress.

Applications:

Automotive components
Hot forging
Machined parts
Hard or decorative anodising
Electronic and electrical parts


Specifications

Attribute Value
Brand RS PRO
Material Grade 6026-T9
Thermal Conductivity 138 W/mK
Material Aluminium Alloy
Rod Diameter 1 in
Hardness 95 HB
Suitability Anodising, Automotive Component, Electronic & Electric Parts, High Speed Lathes, Hot Forging
Density 2.7 g/cm³
Length 24 in
Tensile Strength 360 MPa
Form Rod
Checking stock...
IDR
580,146.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1580,146.59
*price per unit indicative
"RS PRO Aluminium Alloy Rod 1in Diameter, 24in L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda