RS PRO Pneumatic Operated Process Valve

RS Stock No.:
7998768
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
RS stock number 7998768
Product description RS PRO Pneumatic Operated Process Valve
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stainless Steel 3 Way Ball Valve 'L' Bore with Pneumatic Actuator - Double Acting

The Stainless Steel 3 Way Ball Valves with Pneumatic Actuator are supplied as Double Acting.

Body : CF8M - 316 S/S
Ball : 316 S/S
Stem Seal : PTFE
Ball Seal : PTFE


Specifications

Attribute Value
Brand RS PRO
Body Material Stainless Steel
Compatible Pipe Size 1 in
Maximum Working Pressure 1000 psi
Number of Ports 3
Checking stock...
IDR
8,136,841.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,136,841.75
*price per unit indicative
"RS PRO Pneumatic Operated Process Valve" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda