RS PRO Universal Joint, Single, Needle Roller, Bore 25mm, 108mm Length

RS Stock No.:
7906804
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7906804
Product description RS PRO Universal Joint, Single, Needle Roller, Bore 25mm, 108mm Length
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
RS stock number 7906804
Product description RS PRO Universal Joint, Single, Needle Roller, Bore 25mm, 108mm Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Single Universal Joint with Needle Roller Bearing

Carbon steel universal joints for connecting equipment where there is a misalignment greater than 5 degrees up to an angle of 45 degrees. Fitted with needle bearings lubricated for a lifetime and requiring no maintenance, suitable for applications with speeds of up to 4000 rpm. Smooth and silent operation, suitable applications include connection of conveyers, line shafts and drive shafts.


Specifications

Attribute Value
Brand RS PRO
Number of Joints Single
Hub Type Bored Hub
Bore 25 mm
Maximum Working Angle 45 °
Overall Length 108 mm
Peak Torque 200 Nm
Maximum Speed 4000 rpm
Material Steel
Joint Type Needle Roller
Hub Outer Diameter 50 mm
Checking stock...
IDR
1,874,803.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,874,803.86
*price per unit indicative
"RS PRO Universal Joint, Single, Needle Roller, Bore 25mm, 108mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda