ABB Auxiliary Contact – 1NC + 1NO, 2 Contact, Side Mount, 2 A dc, 6 A ac
- RS Stock No.:
- 4450421
- Mfr. Prt No.:
- 1SAM201902R1001 HK1-11
- Brand:
- ABB
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
RS stock number | 4450421 |
Product description | ABB Auxiliary Contact - 1NC + 1NO, 2 Contact, Side Mount, 2 A dc, 6 A ac |
Manufacturer / Brand | ABB |
Manufacturer part number | 1SAM201902R1001 HK1-11 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Auxiliary Switch - Side Mounting
Specifications
Attribute | Value |
Brand | ABB |
Contact Current Rating | 2 A dc, 6 A ac |
Normal State Configuration | 1NC + 1NO |
Pole and Throw Configuration | DP |
Series | HK1 |
Contact Voltage Rating | 220 V dc, 400 V ac |
Mounting Style | Side Mount |
Number of Contacts | 2 |