ABB A Line A9 3 Pole Contactor – 27 A, 110 V ac Coil, 3NO, 5.5 kW

RS Stock No.:
4450948
Mfr. Prt No.:
1SBL161001R8410
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4450948
Product description ABB A Line A9 3 Pole Contactor - 27 A, 110 V ac Coil, 3NO, 5.5 kW
Manufacturer / Brand ABB
Manufacturer part number 1SBL161001R8410
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
RS stock number 4450948
Product description ABB A Line A9 3 Pole Contactor - 27 A, 110 V ac Coil, 3NO, 5.5 kW
Manufacturer / Brand ABB
Manufacturer part number 1SBL161001R8410

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

A Series AC Controlled Contactors

Note

For Overloads see 455-7797, 456-0196 and similar products.

APPROVALS : UL, CSA, BV, DNV, GL, LROS, PRS and RINA

Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked


Specifications

Attribute Value
Brand ABB
Coil Voltage 110 V ac
Number of Poles 3
Contact Current Rating 27 A
Power Rating 5.5 kW
Range A Line
Series A9
Normal State Configuration 3NO
Contact Voltage Rating 690 V ac
Number Of Auxiliary Contacts 1
Terminal Type Screw
Minimum Operating Temperature -40 °C
Depth 74 mm
Length 74 mm
Width 44 mm
Maximum Operating Temperature +55 °C
Checking stock...
IDR
1,344,584.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,344,584.91
*price per unit indicative
"ABB A Line A9 3 Pole Contactor - 27 A, 110 V ac Coil, 3NO, 5.5 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products