Entrelec Grey SNA Stud Terminal, 120mm², 1 kV ac

RS Stock No.:
3036406
Mfr. Prt No.:
1SNA115150R2500
Brand:
Entrelec

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3036406
Product description Entrelec Grey SNA Stud Terminal, 120mm², 1 kV ac
Manufacturer / Brand Entrelec
Manufacturer part number 1SNA115150R2500
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
RS stock number 3036406
Product description Entrelec Grey SNA Stud Terminal, 120mm², 1 kV ac
Manufacturer / Brand Entrelec
Manufacturer part number 1SNA115150R2500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

High Current Single Stud Terminal

APPROVALS : UL Recognised; CSA Certified

Four sizes up to 300mm2 Voltage rating 1000 V


Specifications

Attribute Value
Brand Entrelec
Series SNA
Cable CSA 120 mm²
Colour Grey
Current Rating 269 A
Number of Levels Single
Termination Method Bolt
Voltage Rating 1 kV ac
Pitch 42 mm
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +40 °C
Checking stock...
IDR
168,348.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1168,348.45
*price per unit indicative
"Entrelec Grey SNA Stud Terminal, 120mm², 1 kV ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda