RS PRO 5μm Water Filter Cartridge

RS Stock No.:
7382712
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
RS stock number 7382712
Product description RS PRO 5μm Water Filter Cartridge
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

CalHouse Filter cartridge

Filter cartridges for the CalHouse S filter kit. These cartridges are an excellent choice for improving your home drinking water. Easy to change, these are long-life cartridges that have an effective matrix for trapping particles and giving an endless supply of filtered water.

Note

Filter cartridge replacement: Recommended at least twice annually dependant on water quality.
For use with CalHouse RS 738-2716

House S cartridge: Removal of sediment to 5 microns
House SC cartridge: Removal of taste,odour and sediment to 5 microns


Specifications

Attribute Value
Brand RS PRO
Length 10 in
Maximum Flow Rate 30 L/min
Filtration Level 5 µm
Maximum Differential Pressure 8 bar
For Use With CalHouse
Internal Diameter 1.1 in
Checking stock...
IDR
105,938.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1105,938.90
*price per unit indicative
"RS PRO 5μm Water Filter Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda