DeWALT DCZ211S2T, 10.8V Cordless Power Tool Kit
- RS Stock No.:
- 7072844
- Mfr. Prt No.:
- DCZ211S2T
- Brand:
- DeWALT

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7072844 |
Product description | DeWALT DCZ211S2T, 10.8V Cordless Power Tool Kit |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DCZ211S2T |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7072844 |
Product description | DeWALT DCZ211S2T, 10.8V Cordless Power Tool Kit |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DCZ211S2T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
DeWalt Drills
DeWALT DCZ211S2T 10.8V Li-ion Drill Driver and Impact Driver Kit – Twin Pack
The Dewalt 10.8 V XR power drill kit includes a Drill Driver (DCD710) and an Impact Driver (DCF815). This power tool kit also features 2 x 10.8V 1.5Ah Li-ion batteries, 10.8 V charger, all supplied in a heavy duty sturdy plastic case.
The lightweight designs makes this kit perfect for use in confined spaces. The Impact driver can deliver up to 107 Nm of torque which is ideal for repetitive tasks driving fixings into wood and metal. The drill driver features adjustable torque positions for consistent screwdriving into various materials with different screw sizes.
SUPPLIED_WITH : 2 x 10.8V 1.5 Ah Li-ion batteries, 10.8V charger a
Drill Driver (DCD710) Features include:
10.8V Drill driver with 10mm keyless chuck
Automatic spindle lock
14Nm maximum torque
15+1 position adjustable torque control
2-speed transmission; 0 → 450/ 1500 RPM
Compact body enables operation in confined spaces
LED illumination of work area for improved visibility
Impact Driver (DCF815) Features include:
10.8 V Impact driver
2450 RPM and 3400 BPM
Compact body enables operation in confined spaces and repetitive use with minimal fatigue
Parabolic switch profile allowing for greater control over speed
All metal gearing for efficient power transmission and long tool life
Three LED ’Halo’ ring provides maximum illumination to work piece
6.35mm drop-in hex retention allowing 25 mm bits to be inserted directly
Compact, durable design delivers 107 Nm of torque
Ergonomic handle
Applications:
Power drill kits are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
FAQs:
How many batteries are included in the set?
2 x 10.8V 1.5Ah Li-ion batteries are included.
Do you stock replacement batteries?
Yes, replacement batteries can be purchased e.g. 769-4116 (DCB127-XJ).
Specifications
Attribute | Value |
Brand | DeWALT |
Brushed/Brushless Motor | Brushless |
Model Number | DCK211D2T-GB |
Number of Batteries | 2 |
Voltage | 10.8 V |
Corded/Cordless | Cordless |
Plug Type | Type G - British 3-pin |
Battery Capacity | 1.5 Ah |
Battery Type | Li-Ion |