DeWALT DCB115-GB Drill Charger, 10.8 V, 14.4 V, 18 V for use with DeWalt XR series, UK Plug

RS Stock No.:
7525480
Mfr. Prt No.:
DCB115-GB
Brand:
DeWALT

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7525480
Product description DeWALT DCB115-GB Drill Charger, 10.8 V, 14.4 V, 18 V for use with DeWalt XR series, UK Plug
Manufacturer / Brand DeWALT
Manufacturer part number DCB115-GB
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
RS stock number 7525480
Product description DeWALT DCB115-GB Drill Charger, 10.8 V, 14.4 V, 18 V for use with DeWalt XR series, UK Plug
Manufacturer / Brand DeWALT
Manufacturer part number DCB115-GB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DeWalt Drills

DeWalt Battery Charger DCB 115-GB - Multi-Voltage Charger for XR Series Batteries (UK Plug)

Introducing the multi-voltage and compact size charger for DeWalt 10.8V, 14.4V and 18V XR series batteries. The DCB115 features a built-in diagnostic system that measures temperature and condition of the battery before starting the charging process. All information, including the charging status, is displayed by LED indicators positioned on the front panel of the charger. The DeWalt can be wall mounted for saving space on workbenches and is capable to fully charge 2Ah battery in less than 30 mins. This ultra-flexible charger is a great solution for workshops where multi-voltage power tools are used. DEWALT XR Li-Ion Battery Technology offers extended runtime and optimised power to complete applications quickly

Features and Benefits:

• Fully compatible with XR series Li-Ion Power Tool Batteries (10.8V, 14.4V, 18V)
• One charger solution for multi-voltage power tool systems
• Built-in battery condition diagnostic system
• An LED indicator communicates battery condition and charge status
• Compact size (115mm x 80mm x 150mm) and lightweight construction (500g)
• Wall mountable
• Charges 2.0Ah battery pack in 30 minutes, 4.0Ah in 60 minutes and 5.0Ah in 70 minutes

Typical Applications:

Power tool chargers are a device to keep your power tool batteries charged so you are able to work for longer periods. These charges will charge the batteries of all cordless power tools. Power Tool Battery Chargers are used wherever someone uses power tools. Battery Chargers, the same as Power Tools are commonly used in:
• Carpentry,
• Construction works,
• Maintenance of vehicles and machinery,
• General DIY applications

FAQs:

Is this charger supplied with a battery?
No, the DeWalt DCB115 is supplied as a charger only with no batteries or any other accessories.

Will it charge 54V/18V FLEXVOLT battery?
Yes, FLEXVOLT batteries are fully compatible with 18V batteries.

How long will it take to charger 10.8V 2.0Ah battery?
Charging 2Ah battery will take 30mins. For full details of battery charging times of each compatible battery please see Battery Charge Times document attached above.


Specifications

Attribute Value
Brand DeWALT
Charger Voltage 10.8 V, 14.4 V, 18 V
Battery Type Li-Ion
Charger Current 4 A
For Use With DeWalt XR series
Plug Type Type G - British 3-pin
Checking stock...
IDR
1,737,502.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,737,502.85
*price per unit indicative
"DeWALT DCB115-GB Drill Charger, 10.8 V, 14.4 V, 18 V for use with DeWalt XR series, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda