Facom 10 Piece Chrome Vanadium Steel Spanner Set

RS Stock No.:
6758966
Mfr. Prt No.:
467BF.JP10PB
Brand:
Facom
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
RS stock number 6758966
Product description Facom 10 Piece Chrome Vanadium Steel Spanner Set
Manufacturer / Brand Facom
Manufacturer part number 467BF.JP10PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

10-piece set of hinged ratchet combination spanners

The Facom 467BF Ratchet Combination Spanners are tools designed for professionals and serious DIY enthusiast. Due to a variety of most popular spanner sizes, this set is ideal for nearly all applications. Spanners feature an anti-slip open end for more productivity and higher torques and a hinged ring end for increased ease of use and comfortable operation in tight places. Thanks to its hinged pocket case these set are ideal for work on site

Features and Benefits:
• Unique head design reduces the risk of rounding the fastener heads
• Compact ratcheting mechanism, which is reversible via a lever and offer a small recover angle of 5°
• Stylish Satin Chrome finish
• Supplied with a high-quality plastic holder with size markings for immediate identification of missing parts
• Spanners are resistant to chemicals and impacts
• Lifetime Facom Warranty

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry

FAQs:
Do spanners come with a warranty?
Yes, like all other Facom tools this set is cover by a Professional Facom Lifetime Warranty.

What do you get in the set?
The set contains sizes:
8, 10, 11, 12, 13, 14, 16, 17, 18 & 19 mm + storage case


Specifications

Attribute Value
Brand Facom
Number of Pieces 10
Series 467BF
Set Type Ratchet Spanner Set
Sizes in Set 8 <arrow/> 19 mm
Material Chrome Vanadium Steel
VDE/1000V Approved No
Checking stock...
IDR
5,687,345.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,687,345.58
*price per unit indicative
"Facom 10 Piece Chrome Vanadium Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda