RS PRO 10 Piece , 1/4 in Socket Set
- RS Stock No.:
- 4992543
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
RS stock number | 4992543 |
Product description | RS PRO 10 Piece , 1/4 in Socket Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 10 Piece Socket Set
Introducing the RS PRO 1/4 inch square drive socket set. This professional and high-quality set is supplied in a convenient storage rail and has 10 x 1/4 inch sockets ranging in sizes from 4 mm to 13 mm, covering the most common metric sizes for the majority of applications. To ensure that the sockets can withstand even the most stubborn fasteners, they are made from Chrome Vanadium Steel which is known for its strength and durability and are able to withstand high amounts of torque when working with difficult fasteners.
Features and Benefits:
• High quality, professional 1/4 inch square drive deep socket set with 10 of the most common metric sizes, making it a versatile set to have available for any mechanic, engineer or home DIY enthusiast
• Each socket is made from Chrome Vanadium Steel to ensure strength, durability and corrosion resistance, even when exposed to the elements and harsh worksite or workshop conditions
• The sockets are engraved with their sizes to allow for quick and easy identification
• Stored on a carbon steel socket rail retaining bar allowing the set to be portable and easy to identify if pieces in the set go missing
• The socket rail can also be wall-mounted for convenient storage or can be kept inside a tool box compartment or roller cabinet
• Each socket additionally features a knurled grip to ensure better grip when handling the socket, especially when the wearer’s hands are gloved or covered in greasy or oily residue
Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
What do you get in the set?
10 piece 1/4in drive sockets - 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm
What tools can I use this socket set with?
This socket set can be used with typically any tool that has a 1/4 inch square drive, including socket wrenches and torque wrenches
Specifications
Attribute | Value |
Brand | RS PRO |
Drive Size | 1/4 in |
Set Type | Non-Impact Socket Set |
Number of Pieces | 10 |
Set Contents | Sockets |
Socket Size | 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm |
Drive Type | Square |
Finish | Chrome |
Material | Chrome Vanadium Steel |