Bahco D/S10 10 Piece , 1/2 in Socket Set

RS Stock No.:
5314657
Mfr. Prt No.:
D/S10
Brand:
Bahco
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
RS stock number 5314657
Product description Bahco D/S10 10 Piece , 1/2 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number D/S10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Drive Tools

Bahco10 pieces Impact Set

6-point Impact Sockets suitable for use with high-torque power tools.

Features and Benefits
Dynamic Drive principle gives higher efficiency and optimal grip
Heavy-duty high density polyethylene storage case with easy-to-open metal locking system
Finish: Black finish
Material: High performance alloy steel, ideal for impact use
To be used with machines
For maximum safety, use clamping springs
Removable three section plastic box, 2 pieces


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in
Set Type Impact Socket Set
Drive Type Square
Number of Pieces 10
Set Contents Sockets
Socket Size 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm
Finish Blackened
Material Alloy Steel
Checking stock...
IDR
1,664,604.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,664,604.30
*price per unit indicative
"Bahco D/S10 10 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda