RS PRO Driver Bit Set 10 Pieces, Phillips, Pozidriv, Slotted, Torx

RS Stock No.:
6159186
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
RS stock number 6159186
Product description RS PRO Driver Bit Set 10 Pieces, Phillips, Pozidriv, Slotted, Torx
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

10-piece 100mm Power Tool Bit Set

This handy set of 100 mm long screwdriver bits from RS PRO features robust bits designed for power and endurance. RS PRO bits have been manufactured from high-grade alloy steel that guarantees safe operation and high torque transfer even when used with power tools. This set is ideal for professionals and serious DIY enthusiast.

Features and Benefits:
• Bits made from a high-grade chrome molybdenum vanadium steel
• Heat treated to HRC: 56 ∼ 62
• 1/4inch hex drive and 100 mm long bits
• Suitable for use with power tools
• Supplied in a plastic storage clip

Approvals & Certification:
• DIN-5263
• DIN-5264
• DIN-8764
• DIN-7422 (PH & PZ)
• Camcar Textron screwdriver bit standard

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
Yes, these bits have been specially treated and guarantee increased durability and long operation even when used with high-torque tools

What do you get in the set?
The set contains 10 bits in a variety of sizes and red colour holder.
Sizes:
• Slotted: 4,5 and 7 mm
• Phillips / Pozi driver: no.0 no.1, no.2 and no.3
• TORX: t-15, t-20


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 10
Head Type Phillips, Pozidriv, Slotted, Torx
Type Driver Bit Set
Size PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL7, T15, T20
Material Chrome Molybdenum Vanadium Steel
Checking stock...
IDR
319,809.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1319,809.61
*price per unit indicative
"RS PRO Driver Bit Set 10 Pieces, Phillips, Pozidriv, Slotted, Torx" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda