Phoenix Contact HCC 4-F, 10-Way Non-Fused Terminal Block, 25A, Screw Down Terminals, 24 → 12 AWG

RS Stock No.:
6988066
Mfr. Prt No.:
1600001
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6988066
Product description Phoenix Contact HCC 4-F, 10-Way Non-Fused Terminal Block, 25A, Screw Down Terminals, 24 → 12 AWG
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1600001
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
RS stock number 6988066
Product description Phoenix Contact HCC 4-F, 10-Way Non-Fused Terminal Block, 25A, Screw Down Terminals, 24 → 12 AWG
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1600001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Plastic Two Part

Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.

HCC Screw Connection Terminal Blocks

APPROVALS : UL, CUL, CSA.

Features and benefits:

• High current-carrying capacity for the requirements of connectors which can be freely fitted in the construction of controllers and switchgear
• Screw connection for stranded conductors up to 4 mm2, optional socket also for 0.5 - 2.5 mm2 crimp connection
• Touch-proof even when unplugged
• Strain relief for plug and socket components
• 2 catches automatically ensure against unintentional loosening when plugged in
• Coding is possible without loss of polarity by inserting coding profiles into the plug and socket
• DIN Rail mountable on NS 32 and NS 35 using the foot element
• RoHS compliant

Accesories:

698-8063, plug, 10-way, screw connection, grey
698-8066, socket, 10-way, screw connection, grey
648-9982, coding profile, prevents similar connectors from being mixed up
698-8060, foot element, M4 x 10 screw for connection with the socket part, for assembly on NS 32 and NS 35 DIN Rail


Specifications

Attribute Value
Brand Phoenix Contact
Number of Ways 10
Fused No
Wire Size 24 → 12 AWG
Current Rating 25 A
Termination Method Screw Down
Voltage Rating 500 V
Series HCC
Material Nylon
Gender Female
Checking stock...
IDR
412,742.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1412,742.15
*price per unit indicative
"Phoenix Contact HCC 4-F, 10-Way Non-Fused Terminal Block, 25A, Screw Down Terminals, 24 → 12 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda