RS PRO 254 mm Stainless Steel Scissors
- RS Stock No.:
- 8352703
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
RS stock number | 8352703 |
Product description | RS PRO 254 mm Stainless Steel Scissors |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 10in Tailoring Scissors
From RS PRO, these tailoring scissors are ideal for cutting fabrics. They have an ergonomic grip that allows a full hand grip, allowing you to work confidently and comfortably over long periods.
The scissors feature a strong pivot and stainless steel blades which are both robust and resistant to corrosion, for a long-lasting tool life.
Features and Benefits
• 10 in Tailoring Scissors
• Offset Thermoplastic rubber handle for extra comfort and a firm grip
• Supplied with a compact belt holster for safe transport
• Constructed from durable high-quality Japanese Stainless Steel
Applications
Sharp and robust, these scissors are general purpose and may be used in a host of applications. However, they are most often used in textile-based applications such as dressmaking and general-purpose cloth cutting.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 254 mm |
Handle Material | Plastic |
Blade Material | Stainless Steel |
Scissor Type | General Purpose |