Molex KK 3001, 5.08mm Pitch, 10 Way, 1 Row Female Straight Connector Housing

RS Stock No.:
2305228
Mfr. Prt No.:
10-01-1104
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2305228
Product description Molex KK 3001, 5.08mm Pitch, 10 Way, 1 Row Female Straight Connector Housing
Manufacturer / Brand Molex
Manufacturer part number 10-01-1104
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
RS stock number 2305228
Product description Molex KK 3001, 5.08mm Pitch, 10 Way, 1 Row Female Straight Connector Housing
Manufacturer / Brand Molex
Manufacturer part number 10-01-1104

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

5.08mm Molex KK Range

Molex KK Range 5.08mm Pitch Crimp Terminal Housings, 3001 Series

KK interconnect range of 5.08mm pitch wire to board crimp terminal housings made from natural UL94V-2 nylon which mate with the KK 3003 (stock number 670-1670 typically) PCB header connectors. These KK crimp terminal socket style housings use KK 2478 (18-24 AWG), KK 2578 (22-26 AWG) and KK 2878 series (18-20 AWG) crimp terminals.

APPROVALS : (E29179), CSA (LR19980)

This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.


Specifications

Attribute Value
Brand Molex
Body Orientation Straight
Width 6 mm
Gender Female
Series KK
Pitch 5.08 mm
Number of Contacts 10
Number of Rows 1
CAD Drawing 3D CAD Model
Depth 15.9 mm
Length 50.8 mm
Housing Material Nylon
Series Number 3001
For Use With KK Connector
Checking stock...
IDR
74,786.57
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
174,786.5714,957.31
*price per unit indicative
"Molex KK 3001, 5.08mm Pitch, 10 Way, 1 Row Female Straight Connector Housing" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda