RS PRO Illuminated Magnifier, 8X x Magnification, 23mm Diameter
- RS Stock No.:
- 1368099
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
RS stock number | 1368099 |
Product description | RS PRO Illuminated Magnifier, 8X x Magnification, 23mm Diameter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS Pro Illuminated Adjustable Stand Magnifier with LED
RS Pro Illuminated Adjustable Stand Magnifier, offers 8x magnification along with an LED light which allows you to view colours accurately day or night. For close-up precision this stand magnifier is the ideal tool, helping you achieve absolute clarity and easy close inspection as you work.
Features and Benefits
• 8X Illuminated adjustable stand magnifier with LED light and scale
• 23 mm lens diameter
• 28 Dioptre
• Scale measurement 10 mm with 0.1 mm graduation
• Requires 3 x AG10 batteries (included)
Specifications
Attribute | Value |
Brand | RS PRO |
Battery Type | AG10 |
Lens Diameter | 23 mm |
Magnification Power | 8 X |
Magnifier Type | Magnifying Glass with Light |
Battery Operated | Yes |
Illuminated | Yes |