Tektronix TPP0100 Oscilloscope Probe, Probe Type: Passive 100MHz 300V 1:10

RS Stock No.:
7260035
Mfr. Prt No.:
TPP0100
Brand:
Tektronix

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7260035
Product description Tektronix TPP0100 Oscilloscope Probe, Probe Type: Passive 100MHz 300V 1:10
Manufacturer / Brand Tektronix
Manufacturer part number TPP0100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Passive Oscilloscope Probes

Note

All the products in this range are supplied for use with instruments with a permanent earth connection.

Tektronix 100MHz Passive Probes TPP0100 & TPP0101

For use on BNC oscilloscopes with 1MΩ/13pF (TPP0100) and 1MΩ/20pF (TPP0101) inputs.

SUPPLIED_WITH : Retractable hook tip, ground spring, ground lead w


Specifications

Attribute Value
Brand Tektronix
Probe Type Passive
Attenuation 1:10
Bandwidth 100 MHz
Maximum Common Mode Input Voltage 300 V
Connector Type BNC
Model Number p TPP0100
Safety Category Level CAT II
Safety Category Voltage 300 V
Series TPP
Safety Category CAT II 300 V
Checking stock...
IDR
1,475,382.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,475,382.74
*price per unit indicative
"Tektronix TPP0100 Oscilloscope Probe, Probe Type: Passive 100MHz 300V 1:10" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products