Bahco VDE Insulated Steel Pliers Long Nose Pliers, 200 mm Overall Length
- RS Stock No.:
- 4568055
- Mfr. Prt No.:
- 2430S-200
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4568055 |
Product description | Bahco VDE Insulated Steel Pliers Long Nose Pliers, 200 mm Overall Length |
Manufacturer / Brand | Bahco |
Manufacturer part number | 2430S-200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Snipe Nose Pliers - 1000V Live Working
Insulated snipe nose pliers
Black finish, anti-corrosion treated
High performance alloy steel, plastic injected handles
Slim semicircular shaped and serrated jaws
Sharp edges for cutting softer material such as copper and plastic insulated wire
Tips give a good grip and improved accessibility in confined spaces
Specifications
Attribute | Value |
Brand | Bahco |
Cutting Capacity | 1.5 mm |
Overall Length | 200 mm |
VDE/1000V Approved | Yes |
Tip Style | Straight |
Jaw Depth | 9 mm |
Plier Type | Long Nose Pliers |
Jaw Length | 72 mm |
Material | Steel |