Knipex VDE/1000V Insulated 200 mm Cable Shears

RS Stock No.:
2222606
Mfr. Prt No.:
95 16 200
Brand:
Knipex
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
RS stock number 2222606
Product description Knipex VDE/1000V Insulated 200 mm Cable Shears
Manufacturer / Brand Knipex
Manufacturer part number 95 16 200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

VDE Twin Edge Cable Shears

1000V VDE-tested twin-edge cutters for copper and aluminium cables, single and multiple conductors. Separate initial and final cut positions on blades allows two-stage cutting of cables up to 20mm in diameter.

Note

Not suitable for steel wire and hard drawn copper conductors.

APPROVALS : VDE

Precision ground, hardened dual-cut blades
Clean and smooth cutting action without crushing or deformation
Easy cutting with one-hand operation, with guard
Adjustable screw joint, self-locking
Forged special tool steel construction, oil-hardened and tempered
Head chrome plated, handles insulated with two-colour dual-component sleeves
Reduced hand-force due to new blade geometry and good leverage ratio
Cutting capacity 20 mm dia. / 70 mm²


Specifications

Attribute Value
Brand Knipex
Overall Length 200 mm
Type Cable Shears
VDE/1000V Approved Yes
Maximum Cutting Capacity 20.0 mm
Checking stock...
IDR
1,169,523.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,169,523.50
*price per unit indicative
"Knipex VDE/1000V Insulated 200 mm Cable Shears" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda