Starrett HSS 105mm Hole Saw

RS Stock No.:
0615208
Mfr. Prt No.:
FCH0418
Brand:
Starrett
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
RS stock number 0615208
Product description Starrett HSS 105mm Hole Saw
Manufacturer / Brand Starrett
Manufacturer part number FCH0418

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Arborless, HSS Variable Pitch Hole Saws

Note

pilot drill is not supplied with individual hole saws.

Hexagon drive with bi-metal alloy steel body with HSS variable pitch (4 to 6) teeth for reducing cutting chatter
Will not slip when fitted in three-jaw power tools
Use on cast iron, brass, bronze, aluminium, plastic and wood
Arborless Hole Saw Lighting Kit also available

MK Morse


Specifications

Attribute Value
Brand Starrett
Drill Bit Type Hole Saw
Diameter 105 mm
Arbor Included No
Material HSS
Cut Depth 38 mm
Number of Pieces 1
Checking stock...
IDR
443,684.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1443,684.70
*price per unit indicative
"Starrett HSS 105mm Hole Saw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda