RS PRO PVC Hose, Clear, 32mm External Diameter, 10m Long, Reinforced, 114 (Minimum)mm Bend Radius, Food, Liquid
- RS Stock No.:
- 1369430
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
RS stock number | 1369430 |
Product description | RS PRO PVC Hose, Clear, 32mm External Diameter, 10m Long, Reinforced, 114 (Minimum)mm Bend Radius, Food, Liquid |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Length | 10 m |
Bend Radius | 114 (Minimum) mm |
Maximum Operating Temperature | +55 °C |
Suitable Applications | Food, Liquid |
Outer Diameter | 32 mm |
Material | PVC |
Inner Diameter | 25.4 mm |
Maximum Working Pressure | 8 bar |
Colour | Clear |
Minimum Operating Temperature | -10 °C |
Reinforced | Yes |
Operating Temperature Range | -10 → +55 °C |