RS PRO PVC Hose, Green, 32mm External Diameter, 10m LongReinforced, 102 (Minimum)mm Bend Radius, Applications Various

RS Stock No.:
1369448
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
RS stock number 1369448
Product description RS PRO PVC Hose, Green, 32mm External Diameter, 10m LongReinforced, 102 (Minimum)mm Bend Radius, Applications Various
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Length 10 m
Bend Radius 102 (Minimum) mm
Maximum Operating Temperature +55 °C
Suitable Applications Agriculture, Horticulture, Marine, Slurries
Outer Diameter 32 mm
Material PVC
Inner Diameter 25.4 mm
Maximum Working Pressure 8 bar
Colour Green
Minimum Operating Temperature -10 °C
Reinforced Yes
Operating Temperature Range -10 → +55 °C
Checking stock...
IDR
1,026,033.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,026,033.98
*price per unit indicative
"RS PRO PVC Hose, Green, 32mm External Diameter, 10m LongReinforced, 102 (Minimum)mm Bend Radius, Applications Various" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products